PDP SEO Portlet

PTA6043-2015CPB103

Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PTA6043-2015CPB103
Secondary Manufacturer Part#: 43K0711
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTA6043-2015CPB103 is a 10kO 250mW 1-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing, linear resistance taper.

  • 3dB at -40 to 0dB Tracking error
  • -10 to 50°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mm
15 mm
50 °C
-10 °C
Through Hole
Pin
0.25 mW
24.5 mm
75 mm
PTA Series
9 mm
20
Carbon Film
Low Profile
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.11
10+
$1.63
25+
$1.56
50+
$1.49
100+
$1.42
500+
$1.25
1000+
$1.22