PDP SEO Portlet

PTA4544-2015DPA103

Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 60 mW, Audio, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PTA4544-2015DPA103
Secondary Manufacturer Part#: PTA4544-2015DPA103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTA4544-2015DPA103 is a low profile Slide Potentiometer with metal housing and carbon element. Linear, audio taper & Power rating of 60mW and sliding life 15000 cycles.

  • 15 to 60mm Travel
  • Single and dual gang
  • Centre detent option
  • 100mV Sliding noise
  • 100MO Insulation resistance
  • 300V Dielectric withstand voltage

Technical Attributes

Find Similar Parts

Description Value
45 mm
15 mm
50 °C
-10 °C
Through Hole
PC Pin
0.25 mW
6.5 mm
60 mm
PTA Series
9 mm
20
Carbon Element
Low Profile
10 kOhm
Log (Audio)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.0625
2000+
$1.03267
4000+
$1.00592
8000+
$0.97914
16000+
$0.95625