PTA4543-2015DPA103
Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTA4543-2015DPA103
Secondary Manufacturer Part#: 05R8044
- RoHS 10 Compliant
- Tariff Charges
The PTA4543-2015DPA103 is a 10kO 125mW 1-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing, logarithmic (audio) resistance taper.
- 3dB at -40 to 0dB Tracking error
- -10 to 50°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 mm | ||
| 15 mm | ||
| 50 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 125 mW | ||
| 6.5 mm | ||
| 60 mm | ||
| PTA Series | ||
| 9 mm | ||
| ±20% | ||
| Carbon | ||
| Low Profile | ||
| 10 kOhm | ||
| Log (Audio) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |