PTA1543-2015CPB502
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTA1543-2015CPB502
Secondary Manufacturer Part#: PTA1543-2015CPB502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| 15 mm | ||
| 50 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 50 mW | ||
| 21.5 mm | ||
| 30 mm | ||
| PTA Series | ||
| 9 mm | ||
| ± 20% | ||
| Carbon | ||
| Low Profile | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |