PT61020EL
Telecom Transformer 10/100/1000 Base-T LAN 1CT:1 1500VAC 0.9Prim. 0.9Sec. SMD T/R
Click image to enlarge
Manufacturer:Bourns
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PT61020EL
Secondary Manufacturer Part#: 76T0604
- RoHS 10 Compliant
- Tariff Charges
PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.
- Compliant with IEEE802.3ab draft standards for 1000 Base-T
- Low profile surface mount packaging designed for reflow process (245° peak)
- Supports 4 pairs of category 5 UTP cables
- Inductance of 350µH minimum with 8mA DC bias a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 24 | ||
| 16 mm | ||
| 17.62 x 16 x 6 mm | ||
| 6 mm | ||
| 17.62 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |