PT61017PEL
Click image to enlarge
Manufacturer:Bourns
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PT61017PEL
Secondary Manufacturer Part#: PT61017PEL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| 0.6 Ohm | ||
| 1.1 Ohm | ||
| 0.35(Min)@100KHz mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 16 | ||
| 6.9 mm | ||
| 12.8 x 6.9 x 5.4 | ||
| 5.4 mm | ||
| 12.8 mm | ||
| LAN 10/100Base-Tx Transformer | ||
| 1:1|1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |