PSM60-082A-103B2
Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PSM60-082A-103B2
Secondary Manufacturer Part#: PSM60-082A-103B2
- RoHS 10 Compliant
- Tariff Charges
PSM60-082A-103B2 is a PSM series motorized slide potentiometer. Application includes audio mixing consoles, broadcast mixing consoles.
- Long life carbon element, assortment of resistance tapers
- 2.36inch travel lengths, touch sense lever, motorized slide potentiometer
- 8.2mm lever length, snap-in connector terminal type, metal lever level end style
- 250VAC dielectric withstanding voltage
- 10Kohm track resistance
- 100,000 cycles operational life, ±15% TR shift, ±5% resistance to solder heat
- 1Kohms to 1megohm standard resistance range, ±20% standard resistance tolerance
- 10VDC rated voltage, 6 to 11VDC operating voltage supply range, 800mA maximum starting current
- Linear, audio standard taper, lever speed at 10VDC is .20mm/0.1sec
- Operating temperature range from -10°C to +55°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mm | ||
| 8.2 mm | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| Snap-in | ||
| 500 mW | ||
| 35 mm | ||
| 112 mm | ||
| PSM Series | ||
| 13 mm | ||
| ±20% | ||
| Carbon | ||
| Motorized | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |