PSM01-081A-204A4
Slide Potentiometer, Motorized Type, 200 kOhm, ± 20%, 250 mW, Audio, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PSM01-081A-204A4
Secondary Manufacturer Part#: PSM01-081A-204A4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 8.2 mm | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 250 mW | ||
| 13 mm | ||
| 152 mm | ||
| PSM Series | ||
| 43.2 mm | ||
| ± 20% | ||
| Carbon | ||
| Motorized | ||
| 200 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |