PSL01-1082A-103B2
Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PSL01-1082A-103B2
Secondary Manufacturer Part#: PSL01-1082A-103B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 8.2 mm | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount | ||
| Connector | ||
| 500 mW | ||
| 33.8 mm | ||
| 157 mm | ||
| PSL Series | ||
| 15 mm | ||
| ± 20% | ||
| Carbon | ||
| Motorized | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |