PSL01-1082A-103B1
Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 8.2 mm | ||
| 70 °C | ||
| -10 °C | ||
| Through Hole | ||
| Snap-in | ||
| 0.5 mW | ||
| 25.6 mm | ||
| 157 mm | ||
| PSL Series | ||
| 15 mm | ||
| 20 | ||
| Carbon | ||
| Motorized | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |