PDP SEO Portlet

POE012-PD13120S

Manufacturer:Bourns
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: POE012-PD13120S
Secondary Manufacturer Part#: POE012-PD13120S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vac
Gull Wing
250 °C
170 mOhm
65 mOhm
650 nH
72 V
Surface Mount
1
-40 to 105 °C
10SMD
10
127 uH
16.2 x 14 x 14.5 mm
POE-PD
SMD
PoE DC to DC Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314000
Schedule B: 8504314065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5100  Mult:300  
USD $:
5100+
$1.61429
10200+
$1.52703
20400+
$1.48684
40800+
$1.44872
81600+
$1.4125