PDP SEO Portlet

PM7232S-R47M-RC

Power Inductor (SMD), 470 nH, ± 20%, 17.5 A, Shielded, 26 A, 7.8mm x 7mm x 3.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM7232S-R47M-RC
Secondary Manufacturer Part#: PM7232S-R47M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Shielded construction
  • Unit height of 3.2 mm
  • Inductance range: 0.1 µH to 1.5 µH
  • Current up to 32.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
4.2 mOhm
470 nH
20
Shielded
3.9 mm
7.8 mm
PM7232S Series
7 mm
17.5 A
26 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.966
2000+
$0.91524
4000+
$0.89454
8000+
$0.88847
16000+
$0.88396