PM7232S-R10M-RC
Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 42A T/R
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PM7232S-R10M-RC
Secondary Manufacturer Part#: PM7232S-R10M-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Shielded construction
- Unit height of 3.2 mm
- Inductance range: 0.1 µH to 1.5 µH
- Current up to 32.5 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 3.9 mm | ||
| 7.8 mm | ||
| 7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |