PDP SEO Portlet

PM7232S-1R0M-RC

Ind Power Shielded Wirewound 1uH 20% 100KHz Iron 15A T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM7232S-1R0M-RC
Secondary Manufacturer Part#: PM7232S-1R0M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Shielded construction
  • Unit height of 3.2 mm
  • Inductance range: 0.1 µH to 1.5 µH
  • Current up to 32.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
20
3.9 mm
7.8 mm
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
2000+
$0.975
4000+
$0.97
8000+
$0.965
16000+
$0.96