PDP SEO Portlet

PM638S-680-RC

Ind Power Shielded Bobbin Core 68uH 30% 100KHz 7.4Q-Factor Ferrite 750mA T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM638S-680-RC
Secondary Manufacturer Part#: PM638S-680-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Height of 4.0 mm max.
  • Current rating up to 3.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
30
4 mm
7 mm
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6
2000+
$0.54028
4000+
$0.53757
8000+
$0.53486
16000+
$0.53214