PDP SEO Portlet

PM628S-100-RC

Ind Power Shielded Bobbin Core 10uH 30% 100KHz 11Q-Factor Ferrite 2A T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM628S-100-RC
Secondary Manufacturer Part#: PM628S-100-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Height of 3.0 mm max.
  • Current rating up to 3.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
30
3 mm
7 mm
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.552
3000+
$0.54824
6000+
$0.54549
12000+
$0.54274
24000+
$0.53998