PDP SEO Portlet

PM518S-560-RC

Ind Power Shielded Bobbin Core 56uH 30% 100KHz 8.9Q-Factor Ferrite 480mA T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM518S-560-RC
Secondary Manufacturer Part#: PM518S-560-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Height of 2.0 mm max.
  • Current rating up to 2.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
30
2 mm
6.1 mm
6.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.54533
4000+
$0.54128
8000+
$0.53856
16000+
$0.53584
32000+
$0.53312