PDP SEO Portlet

PM43-100M-RC

Power Inductor (SMD), 10 µH, 1.15 A, Unshielded, 1.7 A, PM43 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: PM43-100M-RC
Secondary Manufacturer Part#: 63K2839
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM43 series SMD Power Inductor with ferrite DR core and silver/nickel/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Formerly JW Miller® model
  • Low profile
  • Available in E12 series
  • Low inductance values
  • 1V Test voltage
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
180 mOhm
10 uH
20
Unshielded
3.5 mm
4.8 mm
PM43 Series
4.3 mm
1.15 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$0.624
10+
$0.513
25+
$0.5
50+
$0.461
100+
$0.422
250+
$0.403
500+
$0.372