PDP SEO Portlet

PM42S-3R9-RC

Ind Power Shielded Bobbin Core 3.9uH 30% 100KHz 8Q-Factor Ferrite 1.82A T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM42S-3R9-RC
Secondary Manufacturer Part#: PM42S-3R9-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Height of 2.0 mm
  • Current rating up to 2.7 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
30
2 mm
5 mm
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64778
2000+
$0.57641
4000+
$0.57133
6000+
$0.56838
8000+
$0.56544