PM3700-60-RC
Choke, Common Mode, 5 mH, 2 A, 11.43mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PM3700-60-RC
Secondary Manufacturer Part#: PM3700-60-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Current rating up to 7 A
- Compact size
- Tape and reel packaging
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 5 mH | ||
| 11.43 mm | ||
| 21.9 mm | ||
| PM3700 Series | ||
| 21.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |