PDP SEO Portlet

PM3700-10-RC

Choke, Common Mode, 200 uH, 7 A, 11.43mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PM3700-10-RC
Secondary Manufacturer Part#: PM3700-10-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 7 A
  • Compact size
  • Tape and reel packaging
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
7 A
200 uH
11.43 mm
21.9 mm
PM3700 Series
21.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.61111
400+
$1.56588
800+
$1.52531
1600+
$1.4847
3200+
$1.45