PDP SEO Portlet

PM3604-150-RC

Inductor, Coupled, 150 uH, 320 Milliohm, 780 mA, 11.48mm x 13.97mm x 6.73mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: PM3604-150-RC
Secondary Manufacturer Part#: PM3604-150-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM3600 series SMD Inductor/Transformer with iron core and tin-silver-copper (Sn-Ag-Cu alloy) termination. It has polyurethane-coated copper wire winding. It is suitable for use as parallel, series, dual differential mode inductor and 1:1 ratio transformer.

  • Formerly JW Miller® model
  • 500Vrms Dielectric strength between windings
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
320
150 uH
Surface Mount
125 °C
-55 °C
6.73 mm
13.97 mm
PM3600 Series
11.48 mm
780
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.86538
800+
$0.85324
1600+
$0.84028
3200+
$0.82751
6400+
$0.81325