PDP SEO Portlet

PM3602-50-RC

Ind Power Wirewound 50uH/200uH 20% Iron 780mA/380mA T/R

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: PM3602-50-RC
Secondary Manufacturer Part#: PM3602-50-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM3600 series SMD Inductor/Transformer with iron core and tin/silver/copper (Sn/Ag/Cu) alloy termination finish. It has polyurethane-coated copper winding. It is used as parallel, series, dual differential mode inductor and 1:1 ratio transformer.

  • Formerly JW Miller® model
  • Up to 3.3A current rating
  • 500Vrms Dielectric strength
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.82436
800+
$0.81279
1600+
$0.80045
3200+
$0.78828
6400+
$0.7747