PDP SEO Portlet

PM3316-681M-RC

Power Inductor (SMD), 680 uH, ± 20%, 350 mA, Unshielded, 400 mA, 12.7mm x 10mm x 5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM3316-681M-RC
Secondary Manufacturer Part#: PM3316-681M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Available in E6 series
  • Low profi le of only 5.0 mm
  • Inductance as low as 1.0 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
2.6 Ohm
680 uH
20
Unshielded
5.3 mm
12.9 mm
PM3316 Series
10.2 mm
350 mA
400 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.50264
1000+
$0.50008
2000+
$0.4787
4000+
$0.47623
8000+
$0.47376