PDP SEO Portlet

PM3316-470M-RC

Power Inductor (SMD), 47 uH, ± 20%, 1.4 A, Unshielded, 1.6 A, 12.7mm x 10mm x 5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM3316-470M-RC
Secondary Manufacturer Part#: PM3316-470M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM3316 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and DAP base. It is suitable for input/output of DC/DC converters.

  • Formerly JW Miller® model
  • Low profile
  • 0.1V Test voltage
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
190 mOhm
47 uH
20
Unshielded
5.3 mm
12.9 mm
PM3316 Series
10.2 mm
1.4 A
1.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.52222
1000+
$0.50756
2000+
$0.49441
4000+
$0.48125
8000+
$0.47