PM3316-3R3M-RC
Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Unshielded, 6.4 A, 12.7mm x 10mm x 5mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PM3316-3R3M-RC
Secondary Manufacturer Part#: PM3316-3R3M-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Available in E6 series
- Low profi le of only 5.0 mm
- Inductance as low as 1.0 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mOhm | ||
| 3.3 uH | ||
| 20 | ||
| Unshielded | ||
| 5.3 mm | ||
| 12.9 mm | ||
| PM3316 Series | ||
| 10.2 mm | ||
| 5 A | ||
| 6.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |