PDP SEO Portlet

PM2120-680K-RC

Toroidal Inductor, 68 uH, 6.7 A, 29 Milliohm, ± 10%, SMD

Manufacturer:Bourns
Avnet Manufacturer Part #: PM2120-680K-RC
Secondary Manufacturer Part#: PM2120-680K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 25.4 A
  • Toroidal core
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.029 Ohm
68 uH
±10%
19.56 mm
30.5 mm
PM2120 Series
25.4 mm
6.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:126  Mult:63  
USD $:
126+
$2.4
252+
$2.34009
504+
$2.28717
1008+
$2.25
2016+
$2.19512