PM2120-221K-RC
Toroidal Inductor, 220 uH, 5 A, 52 Milliohm, ± 10%, SMD
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Toroidal Inductors, SMD Toroidal Inductors
Avnet Manufacturer Part #: PM2120-221K-RC
- RoHS 10 Compliant
- Tariff Charges
The PM2120 series SMD high-current Power Inductor with toroidal iron core and an epoxy resin adhesive. It has tin/silver/copper (Sn/Ag/Cu) termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- 0.1V Test voltage
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 220 µH | ||
| ± 10% | ||
| 0.052 ohm | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |