PDP SEO Portlet

PM2110-101K-RC

Toroidal Inductor, 100 uH, 5.4 A, 32 Milliohm, ± 10%, SMD

Manufacturer:Bourns
Avnet Manufacturer Part #: PM2110-101K-RC
Secondary Manufacturer Part#: PM2110-101K-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM2110 series SMD high-current Power Inductor with toroidal iron core and an epoxy resin adhesive. It has tin/silver/copper (Sn/Ag/Cu) termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Formerly JW Miller® model
  • 0.1V Test voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.032 Ohm
100 uH
±10%
15.75 mm
30.5 mm
PM2110 Series
25.4 mm
5.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
USD $:
63+
$1.96
126+
$1.95
252+
$1.94
504+
$1.93
1008+
$1.33735