PM1812-R12K-RC
Ind Chip Molded Bobbin Core 120nH 10% 25.2MHz 35Q-Factor Ferrite 770mA 1812 T/R
Manufacturer:Bourns
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: PM1812-R12K-RC
Secondary Manufacturer Part#: PM1812-R12K-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly a model
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Inductance range: 1 to 150 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 10 | ||
| 3.4 mm | ||
| 4.5 mm | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |