PM1812-680J-RC
Wirewound Inductor, 68 uH, 6 Ohm, ± 5%, 9 MHz, 130 mA, 1812 [4532 Metric]
- RoHS 10 Compliant
- Tariff Charges
- Formerly a model
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Inductance range: 1 to 150 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 130 mA | ||
| 6 Ohm | ||
| 68 uH | ||
| 5 | ||
| 1812 [4532 Metric] | ||
| Unshielded | ||
| 3.4 mm | ||
| 4.5 mm | ||
| PM1812 Series | ||
| 3.2 mm | ||
| 9 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |