PDP SEO Portlet

PM1608S-2R2M-RC

Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 6.6mm x 4.4mm x 3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM1608S-2R2M-RC
Secondary Manufacturer Part#: PM1608S-2R2M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Available in E12 series
  • Unit height of 3 mm
  • Current up to 3 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
50 mOhm
2.2 uH
20
Shielded
3 mm
6.6 mm
PM1608S Series
4.4 mm
1.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.62063
1200+
$0.52748
2400+
$0.52477
4800+
$0.52206
9600+
$0.51936