PDP SEO Portlet

PM127SH-4R7N-RC

Power Inductor (SMD), 4.7 uH, -20% to +40%, 8.2 A, Shielded, 8.8 A, 12.5mm x 12.5mm x 7.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM127SH-4R7N-RC
Secondary Manufacturer Part#: PM127SH-4R7N-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM127SH series SMD shielded Power Inductor with ferrite DR and RI core. It has tin/nickel/copper termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Formerly JW Miller® model
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
15.5 mOhm
4.7 uH
-20, 40
Shielded
8 mm
12.8 mm
PM127SH Series
12.8 mm
8.2 A
8.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.56933
800+
$0.55512
1600+
$0.54257
3200+
$0.53375
6400+
$0.53088