PDP SEO Portlet

PM12651S-4R7M-RC

Ind Power Shielded Wirewound 4.7uH 20% 100KHz 12A T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: PM12651S-4R7M-RC
Secondary Manufacturer Part#: PM12651S-4R7M-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly models
  • Shielded construction
  • Unit height of 5.9 mm
  • Inductance range: 0.22 µH to 10 µH
  • Current up to 45 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
20
5.9 mm
13.9 mm
13.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.98667
1000+
$0.96204
2000+
$0.94028
4000+
$0.925
8000+
$0.90244