PM125SH-330M-RC
Power Inductor (SMD), 33 uH, ± 20%, 3 A, Shielded, 2.8 A, 12.5mm x 12.5mm x 6mm
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Available in E12 series
- Inductance as low as 1.0 µH
- Current rating up to 9.4 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mOhm | ||
| 33 uH | ||
| 20 | ||
| Shielded | ||
| 6.5 mm | ||
| 12.8 mm | ||
| PM125SH Series | ||
| 12.8 mm | ||
| 3 A | ||
| 2.8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |