PDP SEO Portlet

PM104SH-100-RC

Power Inductor (SMD), 10 uH, ± 30%, 3.8 A, Shielded, 3.6 A, 10mm x 10mm x 3.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM104SH-100-RC
Secondary Manufacturer Part#: PM104SH-100-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Available in E6 series
  • Unit height of 3.8 mm
  • Current up to 7.2 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
25 mOhm
10 uH
30
Shielded
4.1 mm
10.3 mm
PM104SH Series
10.3 mm
3.8 A
3.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.79692
2000+
$0.77313
4000+
$0.75072
8000+
$0.72448
16000+
$0.7