PDP SEO Portlet

PM0805-68NK-RC

Wirewound Inductor, 68 nH, 380 Milliohm, ± 10%, 1.45 GHz, 500 mA, 0805 [2012 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: PM0805-68NK-RC
Secondary Manufacturer Part#: PM0805-68NK-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • 0805 size
  • Available in E12 series
  • High Q up to 60 typ.
  • High operating temperature of 125 °C
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Alumina
500 mA
380 mOhm
68 nH
10
0805 [2012 Metric]
Unshielded
1.5 mm
2.3 mm
PM0805 Series
1.7 mm
1.45 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1104
4000+
$0.10764
8000+
$0.10521
16000+
$0.1035
32000+
$0.10098