PDP SEO Portlet

PEL12S-2024S-N3024

12 mm Encoder with Illuminated Shaft 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEL12S-2024S-N3024
Secondary Manufacturer Part#: PEL12S-2024S-N3024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Encoder with Illuminated Shaft
  • Compact design, long life and high reliability
  • Vertical and horizontal mount versions
  • Flatted and knurled shaft styles
  • Variety of LED colors available
  • Bushing and bushingless options

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
0 Detents
70 °C
-10 °C
Horizontal
PEL12S Series
Without Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
24
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.73611
1200+
$1.68736
2200+
$1.64366
5000+
$1.5999
10000+
$1.5625