PDP SEO Portlet

PEL12D-4225T-S3024

Manufacturer:Bourns
Avnet Manufacturer Part #: PEL12D-4225T-S3024
Secondary Manufacturer Part#: PEL12D-4225T-S3024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-10 °C
Vertical
PEL12D Series
With Momentary Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
25
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.29167
1200+
$2.22732
2200+
$2.16962
5000+
$2.11186
10000+
$2.0625