PEC16-4015F-N0024
Incremental Encoder
- RoHS 10 Compliant
- Tariff Charges
- Compact design, long life and high reliability
- Low cost compared to optical type encoders
- Available in a wide variety of confi gurations to meet many user requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 24 | ||
| Mechanical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 0 Detents | ||
| 70 °C | ||
| -30 °C | ||
| Vertical | ||
| PEC16 Series | ||
| Without Push Switch | ||
| 100K Cycles | ||
| 100 | ||
| Panel Mount, Through Hole | ||
| 6 | ||
| 15 | ||
| Flatted End | ||
| 5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |