PDP SEO Portlet

PEC16-2215F-S0024

Incremental Encoder 3-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC16-2215F-S0024
Secondary Manufacturer Part#: PEC16-2215F-S0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact design, long life and high reliability
  • Low cost compared to optical type encoders
  • Available in a wide variety of confi gurations to meet many user requirements

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Horizontal
PEC16 Series
With Momentary Push Switch
100K Cycles
100
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$0.97778
2400+
$0.96915
4800+
$0.94575
9600+
$0
19200+
$0