PDP SEO Portlet

PEC16-2215F-N0024

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC16-2215F-N0024
Secondary Manufacturer Part#: PEC16-2215F-N0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Horizontal
PEC16 Series
Without Push Switch
100K Cycles
100
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$0.80556
1300+
$0.78294
2500+
$0.76266
6000+
$0.74235
12000+
$0.725