PDP SEO Portlet

PEC12R-4225F-N0024

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC12R-4225F-N0024
Secondary Manufacturer Part#: PEC12R-4225F-N0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Vertical
PEC12R Series
Without Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
25
Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:75  
USD $:
1200+
$0.67
2400+
$0.63378
4800+
$0.6171
9600+
$0.60187
19200+
$0.59878