PDP SEO Portlet

PEC12R-4217F-S0024

12 mm Incremental Encoder 2-Bit Quadrature 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC12R-4217F-S0024
Secondary Manufacturer Part#: 53W9602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Vertical
PEC12R Series
With Momentary Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
17.5
Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543702000
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: