PDP SEO Portlet

PEC12R-4117F-S0012

12 mm Incremental Encoder 2-Bit Quadrature 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC12R-4117F-S0012
Secondary Manufacturer Part#: PEC12R-4117F-S0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
IP40
2
12 Detents
70 °C
-30 °C
Vertical
PEC12R Series
With Momentary Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
17.5
Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:75  
USD $:
1200+
$0.84714
1350+
$0.80179
2550+
$0.79772
6000+
$0.79365
12000+
$0.78958