PDP SEO Portlet

PEC12R-4020F-S0024

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC12R-4020F-S0024
Secondary Manufacturer Part#: PEC12R-4020F-S0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
0 Detents
70 °C
-30 °C
Vertical
PEC12R Series
With Momentary Push Switch
30K Cycles
100
Panel Mount, Through Hole
6
20
Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:75  
USD $:
1200+
$0.87417
2400+
$0.86976
4800+
$0.86534
9600+
$0.86092
19200+
$0.85651