PEC11S-9220K-S0015
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: PEC11S-9220K-S0015
Secondary Manufacturer Part#: PEC11S-9220K-S0015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 30 Detents | ||
| 70 °C | ||
| -40 °C | ||
| Vertical | ||
| PEC11S Series | ||
| With Momentary Push Switch | ||
| 15K Cycles | ||
| 60 | ||
| Surface Mount | ||
| 7 | ||
| 20 | ||
| Knurled End | ||
| 5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |