PDP SEO Portlet

PEC11S-9213F-H0015

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11S-9213F-H0015
Secondary Manufacturer Part#: PEC11S-9213F-H0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
IP40
2
30 Detents
70 °C
-40 °C
Vertical
PEC11S Series
With Momentary Push Switch
15K Cycles
60
Surface Mount
7
13.5
Flatted End
5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$1.8634
2400+
$1.7908
4800+
$1.7182
9600+
$1.6456
19200+
$1.61535