PDP SEO Portlet

PEC11R-4220K-S0024

12mm Incremental Encoder 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4220K-S0024
Secondary Manufacturer Part#: 53W9539
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Vertical
PEC11R Series
With Momentary Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
20
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.11
10+
$1.72
25+
$1.67
50+
$1.63
100+
$1.58
500+
$1.5
1000+
$1.48