PDP SEO Portlet

PEC11R-4215F-S0012

12 mm Incremental Encoder 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4215F-S0012
Secondary Manufacturer Part#: PEC11R-4215F-S0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Vertical
PEC11R Series
With Momentary Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:75  
USD $:
900+
$1.11143
1800+
$1.05135
3600+
$1.02655
7200+
$1.02131
14400+
$1.01608